Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0452012.MRL
Order Code2679524
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.060 |
| 10+ | €2.380 |
| 25+ | €2.190 |
| 50+ | €2.000 |
| 100+ | €1.860 |
| 250+ | €1.690 |
| 500+ | €1.570 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452012.MRL
Order Code2679524
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current12A
Blow CharacteristicSlow Blow
Voltage Rating VAC75VAC
Voltage Rating VAC75VAC
Voltage Rating VDC75V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
Technical Specifications
Fuse Current
12A
Voltage Rating VAC
75VAC
Voltage Rating VDC
75V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
Blow Characteristic
Slow Blow
Voltage Rating VAC
75VAC
Voltage Rating VDC
75V
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238