Print Page
Image is for illustrative purposes only. Please refer to product description.
1,000 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €0.972 |
| 2000+ | €0.943 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€972.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452001.MRL.
Order Code2370125
Technical Datasheet
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125V
Voltage Rating VDC125V
Breaking Capacity Current DC50A
Technical Specifications
Voltage Rating VAC
125VAC
Voltage Rating VDC
125V
Breaking Capacity Current DC
50A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125V
Technical Docs (2)
Alternatives for 0452001.MRL.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
Product traceability