Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0452.375NRL
Order Code2452887
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
5,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5000+ | €0.866 | 
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€4,330.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0452.375NRL
Order Code2452887
Product RangeNANO2 Slo-Blo 452 Series
Technical Datasheet
Fuse Current375mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 452 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Product Overview
The NANO2 series Slo-Blo® surface-mount Time Lag Fuse has enhanced inrush withstand characteristics over the NANO² fast-acting fuse. The unique time-delay feature of this fuse design helps to solve the problem of nuisance opening by accommodating inrush current that normally cause a fast-acting fuse to open.
- Small size
 - Low temperature de-rating
 - Halogen-free
 - -55 to 125°C Operating temperature range
 
Applications
Computers & Computer Peripherals, Consumer Electronics, Power Management, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive
Technical Specifications
Fuse Current
375mA
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Slow Blow
Voltage Rating VAC
125VAC
Voltage Rating VDC
125VDC
Product Range
NANO2 Slo-Blo 452 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for 0452.375NRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability