Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No044301.5DR
Order Code2786380
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
930 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.540 |
50+ | €1.170 |
100+ | €1.130 |
250+ | €1.080 |
500+ | €0.999 |
1500+ | €0.871 |
Price for:Each
Minimum: 1
Multiple: 1
€1.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No044301.5DR
Order Code2786380
Product RangeNANO2 Slo-Blo 443 Series
Technical Datasheet
Fuse Current1.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC-
Fuse Case Style4012
Product RangeNANO2 Slo-Blo 443 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Technical Specifications
Fuse Current
1.5A
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
NANO2 Slo-Blo 443 Series
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47
Product traceability