Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0435.250KRS
Order Code2452875
Product Range435
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10000+ | €0.648 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
€6,480.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0435.250KRS
Order Code2452875
Product Range435
Technical Datasheet
Fuse Current250mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Voltage Rating VDC32VDC
Fuse Case Style0402 [1005 Metric]
Product Range435
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
-
Voltage Rating VDC
32VDC
Product Range
435
Breaking Capacity Current DC
50A
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
32VDC
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability