Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0415005.DRSP
Order Code4707705
Product RangeNANO2 415 Series
Technical Datasheet
1,476 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 50+ | €1.560 |
| 100+ | €1.440 |
| 250+ | €1.300 |
| 500+ | €1.270 |
| 1500+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0415005.DRSP
Order Code4707705
Product RangeNANO2 415 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicTime Delay
Voltage Rating VAC277V
Voltage Rating VDC125V
Fuse Case Style15mm x 5mm
Product RangeNANO2 415 Series
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
277V
Fuse Case Style
15mm x 5mm
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Time Delay
Voltage Rating VDC
125V
Product Range
NANO2 415 Series
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.559
Product traceability