Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03540804ZXGY
Order Code2575618
Product RangeOMNI-BLOK 354 Series
Technical Datasheet
2,857 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.710 |
10+ | €3.610 |
25+ | €3.290 |
50+ | €2.990 |
100+ | €2.710 |
500+ | €2.420 |
1000+ | €2.240 |
2500+ | €2.130 |
Price for:Each
Minimum: 1
Multiple: 1
€4.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540804ZXGY
Order Code2575618
Product RangeOMNI-BLOK 354 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1.1/4", 6.3mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses4Fuses
Product RangeOMNI-BLOK 354 Series
Voltage Rating VAC300V
Voltage Rating VDC300V
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1.1/4", 6.3mm x 32mm
No. of Fuses
4Fuses
Voltage Rating VAC
300V
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
OMNI-BLOK 354 Series
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability