Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03540551Z
Order Code3515859
Product RangePOWR-BLOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.730 |
3+ | €14.390 |
5+ | €12.700 |
10+ | €12.200 |
20+ | €11.690 |
50+ | €10.830 |
Price for:Each
Minimum: 1
Multiple: 1
€14.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540551Z
Order Code3515859
Product RangePOWR-BLOK Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsQuick Connect
No. of Pins14Pins
Current Rating30A
Voltage Rating48VDC
Product RangePOWR-BLOK Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
48VDC
SVHC
To Be Advised
Socket Terminals
Quick Connect
Current Rating
30A
Product Range
POWR-BLOK Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability