Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03540544Z
Order Code3515870
Product RangePOWR-BLOK Series
Technical Datasheet
80 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.520 |
| 3+ | €10.540 |
| 5+ | €9.560 |
| 10+ | €8.820 |
| 20+ | €8.080 |
| 50+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€11.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540544Z
Order Code3515870
Product RangePOWR-BLOK Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current60A
Fuse Size HeldMINI
Holder Terminals-
No. of Fuses8Fuses
Product RangePOWR-BLOK Series
Voltage Rating VAC-
Voltage Rating VDC48V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
MINI
No. of Fuses
8Fuses
Voltage Rating VAC
-
SVHC
To Be Advised
Fuse Current
60A
Holder Terminals
-
Product Range
POWR-BLOK Series
Voltage Rating VDC
48V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085