Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03420838H.
Order Code1197174
Product Range342 Series
Technical Datasheet
824 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €4.540 |
25+ | €3.960 |
50+ | €3.360 |
100+ | €2.750 |
500+ | €2.300 |
1000+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03420838H.
Order Code1197174
Product Range342 Series
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range342 Series
Voltage Rating VAC250V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
342 Series
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 03420838H.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515