Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0327015.LXS
Order Code2748824
Product RangeMICRO2 327 Series
Technical Datasheet
411 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.484 |
| 10+ | €0.371 |
| 25+ | €0.339 |
| 50+ | €0.307 |
| 100+ | €0.283 |
| 500+ | €0.235 |
| 1000+ | €0.217 |
Price for:Each
Minimum: 1
Multiple: 1
€0.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0327015.LXS
Order Code2748824
Product RangeMICRO2 327 Series
Technical Datasheet
Blow Characteristic-
Fuse Current15A
Voltage Rating VDC32V
Auto Blade Fuse Size9.1mm x 3.8mm x 7.9mm
Product RangeMICRO2 327 Series
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MICRO2 327 Series
Fuse Current
15A
Auto Blade Fuse Size
9.1mm x 3.8mm x 7.9mm
Technical Docs (1)
Alternatives for 0327015.LXS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000656
Product traceability