Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0326008.MXP
Order Code1596885
Product RangeSlo-Blo 326 Series
Technical Datasheet
607 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.430 |
50+ | €1.190 |
100+ | €1.100 |
250+ | €0.985 |
500+ | €0.908 |
1000+ | €0.836 |
Price for:Each
Minimum: 1
Multiple: 1
€1.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0326008.MXP
Order Code1596885
Product RangeSlo-Blo 326 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current8A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeSlo-Blo 326 Series
Breaking Capacity Current AC400A
SVHCNo SVHC (25-Jun-2020)
Product Overview
Applications
Safety
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
8A
Fuse Size Metric
6.3mm x 32mm
Product Range
Slo-Blo 326 Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0326008.MXP
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003