Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0324015.MXP
Order Code1596800
Product Range324
Technical Datasheet
740 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.360 |
50+ | €1.130 |
100+ | €1.040 |
250+ | €0.934 |
Price for:Each
Minimum: 10
Multiple: 10
€13.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0324015.MXP
Order Code1596800
Product Range324
Technical Datasheet
Fuse Current15A
Voltage Rating VAC250V
Product Range324
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Size Imperial1/4" x 1-1/4"
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC750A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 324 series Fast Acting Fuse made of ceramic body with nickel-plated brass end caps. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
- In accordance with UL Standard 248-14
- Available in cartridge and axial lead format and with various forming dimensions
- -55 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Fuse Current
15A
Product Range
324
Blow Characteristic
Fast Acting
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
750A
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 0324015.MXP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003494
Product traceability