Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0314030.MXP
Order Code1596783
Product Range314
Technical Datasheet
453 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.170 | 
| 50+ | €0.969 | 
| 100+ | €0.894 | 
| 250+ | €0.803 | 
| 500+ | €0.740 | 
| 1000+ | €0.682 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0314030.MXP
Order Code1596783
Product Range314
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current30A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range314
Breaking Capacity Current AC100A
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 0314030.MXP is a 30A/250VAC fast acting Cartridge Fuse with ceramic body, tin-plated copper leads and nickel-plated brass cap. Used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits. The 3AB fast acting fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected.
- 0.00182Ω Nominal cold resistance
- -55 to 125°C Operating temperature range
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Fuse Current
30A
Fuse Size Metric
6.3mm x 32mm
Product Range
314
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Alternatives for 0314030.MXP
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002592
Product traceability