Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0299060.TXN
Order Code9943188
Product RangeMAXI 299 Series
Technical Datasheet
1,394 In Stock
260 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.890 |
| 10+ | €2.220 |
| 100+ | €1.860 |
| 500+ | €1.850 |
| 1000+ | €1.840 |
| 2000+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€2.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0299060.TXN
Order Code9943188
Product RangeMAXI 299 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current60A
Voltage Rating VDC32V
Auto Blade Fuse Size29.21mm x 8.85mm x 34.29mm
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Product RangeMAXI 299 Series
Product Overview
The 0299060.TXN is a 60A/32VDC Slow Blow Fuse with plastic body and silver-plated terminations. This 299-series fuse features higher range of amperage ratings than the MINI® and ATO® fuse designs and is larger in physical size.
- Blue body
- 1000A Interrupting rating
- 0.002Ω Nominal cold resistance
Applications
Safety, Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
Fuse Current
60A
Auto Blade Fuse Size
29.21mm x 8.85mm x 34.29mm
Product Range
MAXI 299 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006078