Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0299050.ZXNV
Order Code9943170
Product RangeMAXI 299 Series
Technical Datasheet
214 In Stock
1,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.000 |
10+ | €1.840 |
25+ | €1.680 |
50+ | €1.520 |
100+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0299050.ZXNV
Order Code9943170
Product RangeMAXI 299 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current50A
Voltage Rating VDC32V
Auto Blade Fuse Size29.21mm x 8.85mm x 34.29mm
Auto Blade Fuse Size29.2mm x 8.9mm x 21.6mm
Product RangeMAXI 299 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0299050.ZXNV is a MAXI-series 50A, 32V time delay Fuse with diffusion pill technology, plastic body and silver-plated terminals, the MAXI® fuse provides low heat dissipation, designed and patented by Littelfuse, the MAXI fuse is ideal for motor powered applications which have large inrush currents. A typical MAXI Fuse application in today's more sophisticated automobile circuits is protection of the wiring harness by replacing the fusible wire or fusible link, which is often a plain piece of small wire.
- 0.0011Ω Cold resistance
- 1000A at 32VDC Interrupting rating
- Red body
Applications
Automotive, Motor Drive & Control
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.2mm x 8.9mm x 21.6mm
SVHC
No SVHC (17-Dec-2014)
Fuse Current
50A
Auto Blade Fuse Size
29.21mm x 8.85mm x 34.29mm
Product Range
MAXI 299 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006