Print Page
Image is for illustrative purposes only. Please refer to product description.
268 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5.750 | 
| 10+ | €4.400 | 
| 50+ | €3.650 | 
| 100+ | €3.360 | 
| 200+ | €3.280 | 
| 500+ | €3.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0298080.ZXEH
Order Code1354630
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current80A
Voltage Rating VDC32V
Auto Blade Fuse Size68.58mm x 16.2mm x 10.67mm
Auto Blade Fuse Size29.2mm x 19mm x 9.9mm
Product Range-
Product Overview
The 0298080.ZXEH is a MEGA®-series 80A, 32V time delay Fuse is designed for high current circuit protection up to 500A with diffusion pill technology and patented, the MEGA fuse is ideal for battery and alternator protection application and other heavy gauge cables requiring ultra-high current protection.
- 87mV Voltage drop
 - 0.72mΩ Cold resistance
 - 2000A at 32VDC Interrupting rating
 - Red color
 
Applications
Automotive
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VDC
32V
Auto Blade Fuse Size
29.2mm x 19mm x 9.9mm
Fuse Current
80A
Auto Blade Fuse Size
68.58mm x 16.2mm x 10.67mm
Product Range
-
Technical Docs (2)
Alternatives for 0298080.ZXEH
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010954
Product traceability