Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273004.H
Order Code1596672
Product RangeMICRO 273 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.030 |
5+ | €5.830 |
10+ | €5.530 |
20+ | €5.380 |
40+ | €4.650 |
100+ | €4.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273004.H
Order Code1596672
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current4A
Voltage Rating VAC125VAC
Voltage Rating VAC125VAC
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MICRO series radial lead Very Fast Acting Fuse provides reliability in a compact design. It is available in plug–in or radial lead styles and a complete range of ampere ratings from 0.002 to 5A to suit a wide variety of design need.
- Developed originally for the U.S. Space Program
- Military grade available
- High breaking capacity
- Clear cover option to view fuse element status
Applications
Safety, Industrial
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125VAC
Voltage Rating VDC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125VAC
Product Range
MICRO 273 Series
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386
Product traceability