Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0263.250WRT1L
Order Code2786481
Product RangePICO II 263 Series
Technical Datasheet
2,275 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €2.150 |
50+ | €1.590 |
250+ | €1.420 |
500+ | €1.280 |
1500+ | €1.070 |
3000+ | €1.050 |
Price for:Each
Minimum: 5
Multiple: 5
€10.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0263.250WRT1L
Order Code2786481
Product RangePICO II 263 Series
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC250V
Product RangePICO II 263 Series
Voltage Rating VDC-
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC-
SVHCTo Be Advised
Product Overview
0263.250WRT1L 263 series PICO® fuse is a specially designed axial leaded fuse that achieves a 250V rating in a small package. The application includes lighting system, power supply, LCD/PDP TV, LCD monitor office automation machines, audio/video system, and medical equipment.
- Very fast–acting, small size
- Wide operating temperature range, low temperature rating
- Current rating is 0.250amp
- Preheat time range from 60 to 180 seconds
- Encapsulated, epoxy-coated material, solder coated copper leads body
- Operating temperature rating range from -55 to +125°C (consider re-rating)
- 50A at 250VAC interrupting rating
Technical Specifications
Fuse Current
250mA
Product Range
PICO II 263 Series
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
SVHC
To Be Advised
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability