Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0251.200MXL
Order Code3296272
Product RangePICO II 251 Series
Technical Datasheet
951 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.180 |
25+ | €1.090 |
50+ | €0.992 |
100+ | €0.924 |
500+ | €0.779 |
1000+ | €0.725 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0251.200MXL
Order Code3296272
Product RangePICO II 251 Series
Technical Datasheet
Fuse Current200mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangePICO II 251 Series
Product RangePICO II 251 Series
Voltage Rating VDC125VDC
Voltage Rating VDC125VDC
Blow CharacteristicVery Fast Acting
Fuse Case StyleAxial Leaded
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
Technical Specifications
Fuse Current
200mA
Voltage Rating VAC
125V
Product Range
PICO II 251 Series
Voltage Rating VDC
125VDC
Fuse Case Style
Axial Leaded
Breaking Capacity Current DC
300A
Voltage Rating VAC
125V
Product Range
PICO II 251 Series
Voltage Rating VDC
125VDC
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268