Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.250UR
Order Code4626808
Product Range242 Series
Technical Datasheet
2,470 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.700 |
10+ | €4.170 |
50+ | €3.510 |
100+ | €3.250 |
200+ | €3.040 |
500+ | €2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.250UR
Order Code4626808
Product Range242 Series
Technical Datasheet
Fuse Current250mA
Blow CharacteristicFast Acting
Voltage Rating VAC250V
Voltage Rating VDC250V
Fuse Case Style8.4mm x 3.02mm
Product Range242 Series
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Fuse Current
250mA
Voltage Rating VAC
250V
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
No SVHC (07-Nov-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
250V
Product Range
242 Series
Breaking Capacity Current DC
4kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability