Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0242.080UR
Order Code1596513
Product Range242
Technical Datasheet
480 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.000 |
| 10+ | €4.590 |
| 50+ | €3.810 |
| 100+ | €3.510 |
| 200+ | €3.210 |
| 500+ | €2.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0242.080UR
Order Code1596513
Product Range242
Technical Datasheet
Fuse Current80mA
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Voltage Rating VDC-VDC
Fuse Case Style8.4mm x 3.02mm
Product Range242
Breaking Capacity Current AC4kA
Breaking Capacity Current DC4kA
SVHCLead (25-Jun-2020)
Product Overview
The 242 Series hazardous area barrier network fuse offers a range of fuses designed to enable greater safety operating electronic equipment within potentially explosive environments.
- High interrupting rating suitable for intrinsic safety protection of hazardous locations equipment
Technical Specifications
Fuse Current
80mA
Voltage Rating VAC
250VAC
Voltage Rating VDC
250VDC
Fuse Case Style
8.4mm x 3.02mm
Breaking Capacity Current AC
4kA
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Fast Acting
Voltage Rating VAC
250VAC
Voltage Rating VDC
-VDC
Product Range
242
Breaking Capacity Current DC
4kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability