Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No023901.6HXP
Order Code1189374
Product RangeSlo-Blo 239 Series
Technical Datasheet
103 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.880 |
25+ | €0.804 |
50+ | €0.729 |
100+ | €0.673 |
500+ | €0.557 |
1000+ | €0.514 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No023901.6HXP
Order Code1189374
Product RangeSlo-Blo 239 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current1.6A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeSlo-Blo 239 Series
Breaking Capacity Current AC100A
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
1.6A
Fuse Size Metric
5mm x 20mm
Product Range
Slo-Blo 239 Series
Technical Docs (1)
Alternatives for 023901.6HXP
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001111
Product traceability