Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0215010.MXP
Order Code2840075
Product Range215
Technical Datasheet
1,255 In Stock
1,010 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.260 |
50+ | €1.050 |
100+ | €0.967 |
250+ | €0.869 |
500+ | €0.801 |
1000+ | €0.738 |
Price for:Each
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0215010.MXP
Order Code2840075
Product Range215
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current10A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range215
Breaking Capacity Current AC1.5kA
SVHCTo Be Advised
Product Overview
The 0215010.MXP is a 10A time-lag type Cartridge Fuse with ceramic body, nickel plated brass cap and tin plated copper leads. The surge withstand cartridge fuse designed to IEC specification. It has remarkable interrupting capability at operating voltage of 250VAC. It features slow blow characteristic.
- High breaking capacity
- -55 to 125°C Operating temperature range
Applications
Power Management
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
10A
Fuse Size Metric
5mm x 20mm
Product Range
215
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 0215010.MXP
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001066