Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01500322.HXA
Order Code2575682
Product Range150 Series
Technical Datasheet
Available to Order
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.260 |
25+ | €9.570 |
100+ | €7.500 |
250+ | €7.000 |
500+ | €6.530 |
Price for:Each
Minimum: 1
Multiple: 1
€12.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01500322.HXA
Order Code2575682
Product Range150 Series
Technical Datasheet
Fuse Holder TypeCartridge In Line Fuse Holder
Fuse Current15A
Fuse Size Held1/4" x 1-1/4"
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range150 Series
Voltage Rating VAC500V
Voltage Rating VDC125V
Technical Specifications
Fuse Holder Type
Cartridge In Line Fuse Holder
Fuse Size Held
1/4" x 1-1/4"
No. of Fuses
1Fuses
Voltage Rating VAC
500V
Fuse Current
15A
Holder Terminals
Wire Leaded
Product Range
150 Series
Voltage Rating VDC
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
Product traceability