Print Page
L9000349-01
RF Antenna, 1.602GHz, GNNS / GPS / Glonass / Galileo / BeiDou / QZSS, 3.6dBi, 5W, 50 ohm, 1.3 VSWR
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.230 |
10+ | €1.900 |
25+ | €1.790 |
50+ | €1.710 |
100+ | €1.620 |
500+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoL9000349-01
Order Code4629043
Antenna TypeGNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMD
Gain3.6dBi
VSWR1.3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
GNNS / GPS / Glonass / Galileo / BeiDou / QZSS
Frequency Max
1.602GHz
Gain
3.6dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
-
Antenna Mounting
SMD
VSWR
1.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability