Print Page
CSI-UFFR-100-UFFR
RF / Coaxial Cable Assembly, U.FL Plug to U.FL Plug, 1.13mm, 50 ohm, 0.3 ft, 100 mm, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-UFFR-100-UFFR
Order Code4220102
Product RangeCSI-UFFR Series
No Longer Stocked
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-UFFR-100-UFFR
Order Code4220102
Product RangeCSI-UFFR Series
Connector to ConnectorU.FL Plug to U.FL Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Jacket ColourGrey
Product RangeCSI-UFFR Series
Technical Specifications
Connector to Connector
U.FL Plug to U.FL Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
CSI-UFFR Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
0.3ft
Jacket Colour
Grey
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449