Print Page
CSI-SGFB-100-UFFR
RF / Coaxial Cable Assembly, U.FL Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 0.3 ft, 100 mm, Grey
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFB-100-UFFR
Order Code4220098
Product RangeCSI-SGFB Series
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.440 |
10+ | €14.140 |
25+ | €12.610 |
100+ | €10.850 |
250+ | €8.800 |
500+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€19.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSI-SGFB-100-UFFR
Order Code4220098
Product RangeCSI-SGFB Series
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial0.3ft
Cable Length - Metric100mm
Jacket ColourGrey
Product RangeCSI-SGFB Series
Technical Specifications
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
CSI-SGFB Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
0.3ft
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01