Print Page
CSH-SGFB-200-UFFR
RF / Coaxial Cable Assembly, U.FL Plug to SMA Bulkhead Jack, 1.32mm, 50 ohm, 0.7 ft, 200 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSH-SGFB-200-UFFR
Order Code4220088
Product RangeCSH-SGFB Series
Technical Datasheet
878 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.340 |
10+ | €17.100 |
25+ | €14.710 |
100+ | €11.940 |
250+ | €11.700 |
500+ | €11.460 |
Price for:Each
Minimum: 1
Multiple: 1
€24.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoCSH-SGFB-200-UFFR
Order Code4220088
Product RangeCSH-SGFB Series
Technical Datasheet
Connector to ConnectorU.FL Plug to SMA Bulkhead Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial0.7ft
Cable Length - Metric200mm
Jacket ColourBlack
Product RangeCSH-SGFB Series
Technical Specifications
Connector to Connector
U.FL Plug to SMA Bulkhead Jack
Impedance
50ohm
Cable Length - Metric
200mm
Product Range
CSH-SGFB Series
Coaxial Cable Type
1.32mm
Cable Length - Imperial
0.7ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01