Print Page
ANT-916-MHW-RPS-S
RF Antenna, 816MHz to 1.016GHz, 5.4dBi, LoRaWAN/Sigfox/Weightless-P/WiFi, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-MHW-RPS-S
Order Code4205537
Product RangeMHW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
450+ | €14.340 |
Price for:Each
Minimum: 450
Multiple: 450
€6,453.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-MHW-RPS-S
Order Code4205537
Product RangeMHW Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Min816MHz
Frequency Max1.016GHz
Antenna MountingRP SMA Connector
Gain5.4dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeMHW Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P / WiFi
Frequency Max
1.016GHz
Gain
5.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
816MHz
Antenna Mounting
RP SMA Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
MHW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability