Print Page
ANT-916-HETH
Helical Antenna, LoRaWAN/WiFi/LPWAN, 902MHz to 930MHz, 6.4dBi, 50ohm, 15W, 1.5VSWR, Linear, TH
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-HETH
Order Code4627409
Product RangeHE Series
Technical Datasheet
3,708 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €1.010 |
25+ | €0.977 |
50+ | €0.946 |
100+ | €0.914 |
500+ | €0.713 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-HETH
Order Code4627409
Product RangeHE Series
Technical Datasheet
Antenna TypeHelical, LoRaWAN / WiFi / LPWAN
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingThrough Hole
Gain6.4dBi
VSWR1.5
Input Power15W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Antenna Type
Helical, LoRaWAN / WiFi / LPWAN
Frequency Max
930MHz
Gain
6.4dBi
Input Power
15W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
902MHz
Antenna Mounting
Through Hole
VSWR
1.5
Input Impedance
50ohm
Product Range
HE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability