Print Page
ANT-868-PW-QW-UFL
RF Antenna, 750 to 950MHz, 1.6dBi, GSM/LTE/LoRaWAN/Sigfox/UMTS, 50ohm, Linear, MHF1/UFL Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-PW-QW-UFL
Order Code4205521
Product RangePW Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.070 |
5+ | €17.560 |
10+ | €14.550 |
50+ | €13.050 |
100+ | €12.040 |
250+ | €11.240 |
Price for:Each
Minimum: 1
Multiple: 1
€20.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-PW-QW-UFL
Order Code4205521
Product RangePW Series
Technical Datasheet
Antenna TypeGSM / LTE / LoRaWAN / Sigfox / UMTS
Frequency Min750MHz
Frequency Max950MHz
Antenna MountingMHF1 / UFL Connector
Gain1.6dBi
VSWR1.9
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangePW Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
GSM / LTE / LoRaWAN / Sigfox / UMTS
Frequency Max
950MHz
Gain
1.6dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
750MHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
1.9
Input Impedance
50ohm
Product Range
PW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability