Print Page
ANT-868-CW-HWR-SMA
RF Antenna, 853 to 883MHz, -2.3dBi, LoRaWAN / Sigfox / Weightless-P, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-CW-HWR-SMA
Order Code4205513
Product RangeHWR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1200+ | €12.060 |
Price for:Each
Minimum: 1200
Multiple: 1200
€14,472.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-868-CW-HWR-SMA
Order Code4205513
Product RangeHWR Series
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / Weightless-P
Frequency Min853MHz
Frequency Max883MHz
Antenna MountingSMA Connector
Gain-2.3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHWR Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / Weightless-P
Frequency Max
883MHz
Gain
-2.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
853MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
HWR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability