Print Page
ANT-8/9-SPNF2
RF Antenna, 902 to 930MHz, LoRaWAN / Sigfox / WiFi / ISM / IoT, 3.4dBi, 50 ohm, Linear, N Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-8/9-SPNF2
Order Code4205507
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | €23.850 |
Price for:Each
Minimum: 500
Multiple: 500
€11,925.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-8/9-SPNF2
Order Code4205507
Technical Datasheet
Antenna TypeLoRaWAN / Sigfox / WiFi / ISM / IoT
Frequency Min902MHz
Frequency Max930MHz
Antenna MountingN Connector
Gain3.4dBi
VSWR2.1
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / Sigfox / WiFi / ISM / IoT
Frequency Max
930MHz
Gain
3.4dBi
Input Power
20W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
N Connector
VSWR
2.1
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability