Print Page
ANT-5GW-MMG2-SMA-1
RF Antenna, 4.4 to 5GHz, 5G/4G/3G/2G/Cellular/CBRS/NB-IoT/LTE/IoT/ISM/LoRaWAN/Sigfox/WiFi, 2.4dBi
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-MMG2-SMA-1
Order Code4628699
Product RangeANT-5GW-MMG2-SMA Series
198 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.380 |
5+ | €17.830 |
10+ | €14.770 |
50+ | €13.240 |
100+ | €12.230 |
250+ | €11.410 |
Price for:Each
Minimum: 1
Multiple: 1
€20.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GW-MMG2-SMA-1
Order Code4628699
Product RangeANT-5GW-MMG2-SMA Series
Antenna Type5G / 4G / 3G / 2G / Cellular / CBRS / NB-IoT / LTE-M / LTE / IoT / ISM / LoRaWAN / Sigfox / WiFi
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingMagnetic / SMA Connector
Gain2.4dBi
VSWR2.4
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-5GW-MMG2-SMA Series
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / Cellular / CBRS / NB-IoT / LTE-M / LTE / IoT / ISM / LoRaWAN / Sigfox / WiFi
Frequency Max
5GHz
Gain
2.4dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (07-Nov-2024)
Frequency Min
4.4GHz
Antenna Mounting
Magnetic / SMA Connector
VSWR
2.4
Input Impedance
50ohm
Product Range
ANT-5GW-MMG2-SMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability