Print Page
ANT-5GLFPC1-UFL-100
RF Antenna, 3.3 to 3.4GHz, 5.3dBi, Cellular 5G/LTE CAT-M1/NB-IoT/IoT, Linear, Adhesive/UFL Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GLFPC1-UFL-100
Order Code4205504
Product RangeFPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €3.060 |
Price for:Each
Minimum: 500
Multiple: 500
€1,530.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-5GLFPC1-UFL-100
Order Code4205504
Product RangeFPC Series
Technical Datasheet
Antenna TypeCellular 5G / LTE CAT-M1 / NB-IoT / IoT
Frequency Min3.3GHz
Frequency Max3.4GHz
Antenna MountingAdhesive / UFL Connector
Gain5.3dBi
VSWR2.3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFPC Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular 5G / LTE CAT-M1 / NB-IoT / IoT
Frequency Max
3.4GHz
Gain
5.3dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
FPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability