Print Page
ANT-418-PW-LP
RF Antenna, 418MHz, -1dBi, LTE, 50ohm, Linear, Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-PW-LP
Order Code4205490
Product RangeLP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
600+ | €3.530 |
Price for:Each
Minimum: 600
Multiple: 600
€2,118.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-PW-LP
Order Code4205490
Product RangeLP Series
Technical Datasheet
Antenna TypeLTE
Frequency Min-
Frequency Max418MHz
Antenna MountingScrew
Gain-1dBi
VSWR1.9
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeLP Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
LTE
Frequency Max
418MHz
Gain
-1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
-
Antenna Mounting
Screw
VSWR
1.9
Input Impedance
50ohm
Product Range
LP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007356
Product traceability