Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoTL SM103-SA
Order Code1779178
Also Known AsGTIN UPC EAN: 7314150110773
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €55.320 |
| 3+ | €52.190 |
Price for:Each
Minimum: 1
Multiple: 1
€55.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoTL SM103-SA
Order Code1779178
Also Known AsGTIN UPC EAN: 7314150110773
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip Type-
Overall Length115mm
Tip StyleStyle SM103
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TL SM103-SA is an anti-magnetic high precision SMD tweezer for positioning 2 and 3 lead Sot packages at 45° angle.
- Polished finish
- Stainless-steel body
- Excellent anti-acid, anti-magnetic properties
- Offer perfect balance, tip alignment and symmetry
- Length is 115mm
Technical Specifications
Tweezer Type
Precision
Overall Length
115mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
-
Tip Style
Style SM103
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for TL SM103-SA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015