Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDSTROM
Manufacturer Part NoRX-8150
Order Code3377006
Product RangeLindstrom - Rx Series Cutters
Also Known AsGTIN UPC EAN: 7314150103133
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €114.300 |
Price for:Each
Minimum: 1
Multiple: 1
€114.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX-8150
Order Code3377006
Product RangeLindstrom - Rx Series Cutters
Also Known AsGTIN UPC EAN: 7314150103133
Technical Datasheet
Cutter TypeSide
Overall Length138mm
Cut TypeFlush
Cutting Capacity Max1.6mm
Cutting Edge Hardness-
Product RangeLindstrom - Rx Series Cutters
Product Overview
The RX cutter is an advanced ergonomic ESD dissipative cutter, manufactured from high performance ball-bearing steel, black oxidised with precision screw joint and lap-joint construction. The cutting edges are specially hardened for increased reliability and performance. The advanced features of all of the cutter include:
- ESD protection manufactured to EN100 015
- ESD RX Series Mftrs Part No: RX8130/RX8140/8150
- Adjustable spring position, allows adjustment of tool width/tension (additional springs available)
- Ergonomic extended handles with a specially shaped profile to increase user comfort
- Distributes pressure over a wider area of the palm, reduces possible repetitive muscular conditions
- Generates 12.5mm long cut, cutting capacity of between 0.3 - 1.6mm copper wire, 0.4mm spring wire
- Length: 138mm
Technical Specifications
Cutter Type
Side
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
138mm
Cutting Capacity Max
1.6mm
Product Range
Lindstrom - Rx Series Cutters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075