Print Page
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €78.650 | 
Price for:Each
Minimum: 1
Multiple: 1
€78.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINDSTROM
Manufacturer Part No8146
Order Code2908560
Product Range80
Also Known AsGTIN UPC EAN: 7314150051076
Technical Datasheet
Cutter TypeDiagonal
Overall Length110mm
Cut TypeMicro Flush
Cutting Capacity Max1mm
Cutting Edge Hardness65°
Product Range80
SVHCNo SVHC (21-Jan-2025)
Product Overview
8146 is an 80 series Micro-Bevel® tapered and relieved head diagonal cutter. Ideal for use in confined spaces and for rework.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 110.5mm
- Maximum cutting capacity is 1mm
Technical Specifications
Cutter Type
Diagonal
Cut Type
Micro Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Overall Length
110mm
Cutting Capacity Max
1mm
Product Range
80
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043