Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E21-02D-03RO
Order Code3819559
Product RangeBL34 Series
Technical Datasheet
8 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €355.730 |
Price for:Each
Minimum: 1
Multiple: 1
€355.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL34E21-02D-03RO
Order Code3819559
Product RangeBL34 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC48V
Rotational Speed Max4500rpm
Torque Max0.24N-m
Power Rating100W
Motor Size79.92mm
External Length50mm
Product RangeBL34 Series
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
4500rpm
Power Rating
100W
External Length
50mm
Supply Voltage VDC
48V
Torque Max
0.24N-m
Motor Size
79.92mm
Product Range
BL34 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.021054