Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8011LED
Order Code3932677
Product RangeLightCraft - LED Task Lamps Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC8011LED
Order Code3932677
Product RangeLightCraft - LED Task Lamps Series
Technical Datasheet
Length-
Lamp Base Type-
Light Source112 x LED
Lens Diameter-
Supply Voltage240V
Power Rating21W
Product RangeLightCraft - LED Task Lamps Series
Plug Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
-
Light Source
112 x LED
Supply Voltage
240V
Product Range
LightCraft - LED Task Lamps Series
SVHC
No SVHC (17-Jan-2022)
Lamp Base Type
-
Lens Diameter
-
Power Rating
21W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.21