Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
25+ | €2.080 |
50+ | €1.840 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV3-40-6-6-10-10
Order Code1832528
Technical Datasheet
Box TypeConductive
Box MaterialConductive Plastic
Box Colour-
External Height - Imperial1.06"
External Height - Metric27mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The V3-40-6-6-10-10 is a SMD Box made of conductive plastic with snap lock and hinge or slip lid.
Applications
Industrial
Technical Specifications
Box Type
Conductive
Box Colour
-
External Height - Metric
27mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Box Material
Conductive Plastic
External Height - Imperial
1.06"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Alternatives for V3-40-6-6-10-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027