Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.841 |
Price for:Each
Minimum: 1
Multiple: 1
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoV3-18/9-6-10
Order Code1832532
Technical Datasheet
Box Type-
Box MaterialConductive Plastic
Box ColourBlack
External Height - Imperial2.28"
External Height - Metric58mm
External Width - Imperial1.42"
External Width - Metric36mm
External Depth - Imperial0.31"
External Depth - Metric8mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The V3-18/9-6-10 is a foam insert for use with the V3-18-6-6-10-10 Conductive Box.
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
Black
External Height - Metric
58mm
External Width - Metric
36mm
External Depth - Metric
8mm
SVHC
No SVHC (23-Jan-2024)
Box Material
Conductive Plastic
External Height - Imperial
2.28"
External Width - Imperial
1.42"
External Depth - Imperial
0.31"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39211310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005