Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLICEFA
Manufacturer Part NoV3-12-6-6-10-10
Order Code1832525
Technical Datasheet
Box TypeConductive
Box MaterialConductive Plastic
Box Colour-
External Height - Imperial0.63"
External Height - Metric16mm
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
Alternatives for V3-12-6-6-10-10
2 Products Found
Product Overview
The V3-12-6-6-10-10 is a Box made of conductive plastic with foam fit suitable for 8mm insertion.
Applications
Industrial
Technical Specifications
Box Type
Conductive
Box Colour
-
External Height - Metric
16mm
External Width - Metric
-
External Depth - Metric
-
SVHC
No SVHC (25-Jun-2025)
Box Material
Conductive Plastic
External Height - Imperial
0.63"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006