Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
56 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.820 |
10+ | €25.010 |
25+ | €24.510 |
Price for:Each
Minimum: 1
Multiple: 1
€35.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoK 2011 ESD
Order Code2143102
Technical Datasheet
Carrying Case MaterialPlastic
Case ColourBlack
External Height - Imperial3.15"
External Height - Metric80mm
External Width - Imperial10.43"
External Width - Metric265mm
External Depth - Imperial14.76"
External Depth - Metric375mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Conductive insert for cases
- Stud/Stud napped foam
- Inside dimension is 375 x 265 x 80mm
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
3.15"
External Width - Imperial
10.43"
External Depth - Imperial
14.76"
Product Range
-
Case Colour
Black
External Height - Metric
80mm
External Width - Metric
265mm
External Depth - Metric
375mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.527868