Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.300 |
Price for:Each
Minimum: 1
Multiple: 1
€7.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N4-11-11-6-6
Order Code9584307
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourRed
External Height - Imperial0.75"
External Height - Metric19mm
External Width - Imperial3.35"
External Width - Metric85mm
External Depth - Imperial2.48"
External Depth - Metric63mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Conductive
Box Colour
Red
External Height - Metric
19mm
External Width - Metric
85mm
External Depth - Metric
63mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Dissipative Plastic
External Height - Imperial
0.75"
External Width - Imperial
3.35"
External Depth - Imperial
2.48"
Product Range
-
Technical Docs (2)
Alternatives for DISS-SMD-BOX N4-11-11-6-6
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032