Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.380 |
| 25+ | €5.010 |
| 50+ | €4.580 |
Price for:Each
Minimum: 1
Multiple: 1
€6.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLICEFA
Manufacturer Part NoDISS-SMD-BOX N3-11-11-6-6
Order Code9584153
Technical Datasheet
Box TypeConductive
Box MaterialDissipative Plastic
Box ColourRed
External Height - Imperial0.73"
External Height - Metric18.5mm
External Width - Imperial2.28"
External Width - Metric58mm
External Depth - Imperial1.67"
External Depth - Metric42.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
Conductive
Box Colour
Red
External Height - Metric
18.5mm
External Width - Metric
58mm
External Depth - Metric
42.5mm
SVHC
No SVHC (25-Jun-2025)
Box Material
Dissipative Plastic
External Height - Imperial
0.73"
External Width - Imperial
2.28"
External Depth - Imperial
1.67"
Product Range
-
Technical Docs (2)
Alternatives for DISS-SMD-BOX N3-11-11-6-6
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018