Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €53.660 |
5+ | €48.780 |
10+ | €41.280 |
25+ | €40.890 |
50+ | €40.500 |
100+ | €39.690 |
Product Information
Product Overview
The EPG.1B.308.HLN is a 8-way Circular Connector, 1B series, elbow receptacle for printed circuit boards. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with eight straight or print contacts. Polyphenylene (PPS) shell and other nickel plated brass parts. It is possible to replace the 4 ground pins by 4 screws. The modular design of the 1B series connectors offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 2A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 8 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (17-Jan-2023)
1B Series
8Contacts
Push-Pull
Chrome
Gold
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate