Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €75.110 |
5+ | €73.610 |
10+ | €72.110 |
25+ | €70.600 |
50+ | €69.100 |
Product Information
Product Overview
The LF 205-S is a closed loop (compensated) Current Transducer with isolated plastic case construction. The LF series current transducer features as an electronic measurement of currents DC, AC, pulsed with a galvanic isolation between the primary circuit and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.
- Hall effect measuring principle
- Excellent accuracy
- Very good linearity
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Closed Loop
12V
AC / DC / Pulsed
-420A to 420A
Closed Loop, Hall Effect
0.5%
-40°C
LF Series
± 12V to ± 15V
15V
± 0.5%
-420A to 420A
100A
Panel Mount
85°C
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate